VJ0805A390JXEAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.44528
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.36624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.44528
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.36624
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 5.930
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82141
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79240
Datasheet
39 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A390JXEAP

DigiKey Part Number
VJ0805A390JXEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A390JXEAP
Description
CAP CER 39PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A390JXEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A390GXEACVishay Vitramon0VJ0805A390GXEAC-NDkr.3.44528Upgrade
VJ0805A390GXEAPVishay Vitramon0VJ0805A390GXEAP-NDkr.3.36624Upgrade
VJ0805A390GXEMCVishay Vitramon0VJ0805A390GXEMC-NDkr.3.44528Upgrade
VJ0805A390GXEMPVishay Vitramon0VJ0805A390GXEMP-NDkr.3.36624Upgrade
VJ0805A390JXEACVishay Vitramon5.930720-VJ0805A390JXEACCT-NDkr.3.30000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.79240kr.7,924.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.79240
Unit Price with VAT:kr.0.99050