
VJ0805A390JXEAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A390JXEACTR-ND - Tape & Reel (TR) 720-VJ0805A390JXEACCT-ND - Cut Tape (CT) 720-VJ0805A390JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A390JXEAC |
Description | CAP CER 39PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A390JXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09264 | kr.546.32 |
| 1.000 | kr.1.01155 | kr.1,011.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91146 | kr.2,734.38 |
| 6.000 | kr.0.86248 | kr.5,174.88 |
| 9.000 | kr.0.83795 | kr.7,541.55 |
| 15.000 | kr.0.81076 | kr.12,161.40 |
| 21.000 | kr.0.79486 | kr.16,692.06 |
| 30.000 | kr.0.77958 | kr.23,387.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

