Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A332FXXTW1BC | |
|---|---|
DigiKey Part Number | VJ0805A332FXXTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A332FXXTW1BC |
Description | CAP CER 3300PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332FXXTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A332FXARW1BC | Vishay Vitramon | 0 | VJ0805A332FXARW1BC-ND | kr.1.64044 | Upgrade |
| VJ0805A332FXATW1BC | Vishay Vitramon | 8.600 | 720-VJ0805A332FXATW1BCCT-ND | kr.5.83000 | Upgrade |
| VJ0805A332FXBRW1BC | Vishay Vitramon | 417 | 720-VJ0805A332FXBRW1BCCT-ND | kr.8.31000 | Upgrade |
| VJ0805A332FXBTW1BC | Vishay Vitramon | 0 | VJ0805A332FXBTW1BC-ND | kr.2.77081 | Upgrade |
| VJ0805A332FXXRW1BC | Vishay Vitramon | 0 | VJ0805A332FXXRW1BC-ND | kr.1.64044 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.76618 | kr.5,298.54 |
| Unit Price without VAT: | kr.1.76618 |
|---|---|
| Unit Price with VAT: | kr.2.20773 |





