
VJ0805A332FXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A332FXATW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A332FXATW1BCCT-ND - Cut Tape (CT) 720-VJ0805A332FXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A332FXATW1BC |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332FXATW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FKNPO9BN332 | YAGEO | 2.366 | 13-CC0805FKNPO9BN332CT-ND | kr.4.56000 | Direct |
| KGM21ACG1H332FU | KYOCERA AVX | 3.923 | 478-KGM21ACG1H332FUCT-ND | kr.6.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.68400 | kr.36.84 |
| 50 | kr.2.84920 | kr.142.46 |
| 100 | kr.2.59050 | kr.259.05 |
| 500 | kr.2.15534 | kr.1,077.67 |
| 1.000 | kr.2.02075 | kr.2,020.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85447 | kr.5,563.41 |
| 6.000 | kr.1.77310 | kr.10,638.60 |
| 9.000 | kr.1.73231 | kr.15,590.79 |
| 15.000 | kr.1.68712 | kr.25,306.80 |
| 21.000 | kr.1.66069 | kr.34,874.49 |
| 30.000 | kr.1.63527 | kr.49,058.10 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

