VJ0805A332FXARW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 417
Unit Price: kr.8.31000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.77081
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 8.600
Unit Price: kr.5.83000
Datasheet

Direct


YAGEO
In Stock: 2.366
Unit Price: kr.4.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 3.923
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.25895
Datasheet
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A332FXARW1BC

DigiKey Part Number
VJ0805A332FXARW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A332FXARW1BC
Description
CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A332FXARW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A332FXBRW1BCVishay Vitramon417720-VJ0805A332FXBRW1BCCT-NDkr.8.31000Upgrade
VJ0805A332FXBTW1BCVishay Vitramon0VJ0805A332FXBTW1BC-NDkr.2.77081Upgrade
VJ0805A332FXATW1BCVishay Vitramon8.600720-VJ0805A332FXATW1BCCT-NDkr.5.83000Parametric Equivalent
CC0805FKNPO9BN332YAGEO2.36613-CC0805FKNPO9BN332CT-NDkr.4.56000Direct
KGM21ACG1H332FUKYOCERA AVX3.923478-KGM21ACG1H332FUCT-NDkr.6.02000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.64044kr.16,404.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.64044
Unit Price with VAT:kr.2.05055