
CC0805FKNPO9BN332 | |
|---|---|
DigiKey Part Number | 13-CC0805FKNPO9BN332TR-ND - Tape & Reel (TR) 13-CC0805FKNPO9BN332CT-ND - Cut Tape (CT) 13-CC0805FKNPO9BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FKNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FKNPO9BN332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332F5GACTU | KEMET | 3.179 | 399-C0805C332F5GACTUCT-ND | kr.14.20000 | Direct |
| VJ0805A332FXATW1BC | Vishay Vitramon | 8.600 | 720-VJ0805A332FXATW1BCCT-ND | kr.5.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.83400 | kr.28.34 |
| 50 | kr.2.16320 | kr.108.16 |
| 100 | kr.1.95530 | kr.195.53 |
| 500 | kr.1.60504 | kr.802.52 |
| 1.000 | kr.1.49681 | kr.1,496.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29826 | kr.3,894.78 |
| 6.000 | kr.1.23598 | kr.7,415.88 |
| 9.000 | kr.1.20478 | kr.10,843.02 |
| 15.000 | kr.1.17020 | kr.17,553.00 |
| 21.000 | kr.1.14999 | kr.24,149.79 |
| 30.000 | kr.1.13053 | kr.33,915.90 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

