
KGM21ACG1H332FU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H332FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H332FUCT-ND - Cut Tape (CT) 478-KGM21ACG1H332FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H332FU |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H332FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82300 | kr.38.23 |
| 50 | kr.2.95960 | kr.147.98 |
| 100 | kr.2.69510 | kr.269.51 |
| 500 | kr.2.24714 | kr.1,123.57 |
| 1.000 | kr.2.10868 | kr.2,108.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93763 | kr.5,812.89 |
| 6.000 | kr.1.85391 | kr.11,123.46 |
| 9.000 | kr.1.81197 | kr.16,307.73 |
| 15.000 | kr.1.76548 | kr.26,482.20 |
| 21.000 | kr.1.73829 | kr.36,504.09 |
| 30.000 | kr.1.71213 | kr.51,363.90 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

