Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y681KXJAC | |
|---|---|
DigiKey Part Number | VJ0603Y681KXJAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y681KXJAC |
Description | CAP CER 680PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y681KXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y681JXAAC | Vishay Vitramon | 8.000 | 720-VJ0603Y681JXAACCT-ND | kr.1.33000 | Upgrade |
| VJ0603Y681JXAAP | Vishay Vitramon | 0 | VJ0603Y681JXAAP-ND | kr.0.24102 | Upgrade |
| VJ0603Y681JXBAC | Vishay Vitramon | 0 | VJ0603Y681JXBAC-ND | kr.0.48096 | Upgrade |
| VJ0603Y681JXBAP | Vishay Vitramon | 0 | VJ0603Y681JXBAP-ND | kr.0.47254 | Upgrade |
| VJ0603Y681JXJAC | Vishay Vitramon | 0 | VJ0603Y681JXJAC-ND | kr.0.39742 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.34185 | kr.2,734.80 |
| Unit Price without VAT: | kr.0.34185 |
|---|---|
| Unit Price with VAT: | kr.0.42731 |


