680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y681JXAAC

DigiKey Part Number
720-VJ0603Y681JXAACTR-ND - Tape & Reel (TR)
720-VJ0603Y681JXAACCT-ND - Cut Tape (CT)
720-VJ0603Y681JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y681JXAAC
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y681JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.76100kr.7.61
50kr.0.54020kr.27.01
100kr.0.47360kr.47.36
500kr.0.36164kr.180.82
1.000kr.0.32714kr.327.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27554kr.1,102.16
8.000kr.0.25639kr.2,051.12
12.000kr.0.24681kr.2,961.72
20.000kr.0.23619kr.4,723.80
28.000kr.0.22998kr.6,439.44
40.000kr.0.22401kr.8,960.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250