0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y473JXXCW1BC

DigiKey Part Number
720-1696-2-ND - Tape & Reel (TR)
720-1696-1-ND - Cut Tape (CT)
720-1696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y473JXXCW1BC
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y473JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y473JXXACVishay Vitramon7.000720-VJ0603Y473JXXACCT-NDkr.2.03000Upgrade
C0603C473J1RACTUKEMET6.350399-C0603C473J1RACTUCT-NDkr.3.04000Upgrade
CC0603JRX7R9BB473YAGEO44.031311-4019-1-NDkr.0.70000Upgrade
KGM15BR71H473JTKYOCERA AVX13.908478-KGM15BR71H473JTCT-NDkr.1.33000Upgrade
0603B473J250CTWalsin Technology Corporation24.9001292-1445-1-NDkr.0.63000Parametric Equivalent
In-Stock: 7.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38300kr.19.15
100kr.0.33350kr.33.35
500kr.0.24980kr.124.90
1.000kr.0.22418kr.224.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18584kr.743.36
8.000kr.0.17161kr.1,372.88
12.000kr.0.16449kr.1,973.88
20.000kr.0.15660kr.3,132.00
28.000kr.0.15200kr.4,256.00
40.000kr.0.14757kr.5,902.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750