
VJ0603Y473JXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473JXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y473JXXACCT-ND - Cut Tape (CT) 720-VJ0603Y473JXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473JXXAC |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473JXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.10700 | kr.11.07 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.71300 | kr.71.30 |
| 500 | kr.0.55756 | kr.278.78 |
| 1.000 | kr.0.50957 | kr.509.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43763 | kr.1,750.52 |
| 8.000 | kr.0.41094 | kr.3,287.52 |
| 12.000 | kr.0.39757 | kr.4,770.84 |
| 20.000 | kr.0.38276 | kr.7,655.20 |
| 28.000 | kr.0.37410 | kr.10,474.80 |
| 40.000 | kr.0.36577 | kr.14,630.80 |
| 48.000 | kr.0.36182 | kr.17,367.36 |
| 96.000 | kr.0.34853 | kr.33,458.88 |
| 100.000 | kr.0.34783 | kr.34,783.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |





