VJ0603Y472MXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49524
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48663
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.655
Unit Price: kr.1.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.17833
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57837
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56875
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.123
Unit Price: kr.2.03000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8.000
Unit Price: kr.0.76000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 26.145
Unit Price: kr.0.76000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12.950
Unit Price: kr.2.41000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52688
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38190
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37476
Datasheet
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472MXBPW1BC

DigiKey Part Number
VJ0603Y472MXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y472MXBPW1BC
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472MXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y472JXBACVishay Vitramon0VJ0603Y472JXBAC-NDkr.0.49524Upgrade
VJ0603Y472JXBAPVishay Vitramon0VJ0603Y472JXBAP-NDkr.0.48663Upgrade
VJ0603Y472JXBCW1BCVishay Vitramon1.655720-VJ0603Y472JXBCW1BCCT-NDkr.1.08000Upgrade
VJ0603Y472JXBPW1BCVishay Vitramon0VJ0603Y472JXBPW1BC-NDkr.0.17833Upgrade
VJ0603Y472JXCACVishay Vitramon0VJ0603Y472JXCAC-NDkr.0.57837Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10691kr.1,603.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.10691
Unit Price with VAT:kr.0.13364