4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472KXBPW1BC

DigiKey Part Number
720-VJ0603Y472KXBPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y472KXBPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y472KXBPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y472KXBPW1BC
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472KXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y472KXBACVishay Vitramon9.123720-VJ0603Y472KXBACCT-NDkr.2.03000Upgrade
VJ0603Y472KXCACVishay Vitramon12.950720-1977-1-NDkr.2.41000Upgrade
885012206112Würth Elektronik960732-12240-1-NDkr.0.63000Parametric Equivalent
AC0603KPX7R0BB472YAGEO29.84013-AC0603KPX7R0BB472CT-NDkr.0.82000Parametric Equivalent
C0603C472K1RACAUTOKEMET26.675399-16009-1-NDkr.2.09000Parametric Equivalent
In-Stock: 26.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28020kr.14.01
100kr.0.24280kr.24.28
500kr.0.17892kr.89.46
1.000kr.0.15932kr.159.32
2.500kr.0.13877kr.346.93
5.000kr.0.12641kr.632.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11116kr.1,667.40
30.000kr.0.10370kr.3,111.00
45.000kr.0.09996kr.4,498.20
75.000kr.0.09583kr.7,187.25
105.000kr.0.09341kr.9,808.05
150.000kr.0.09108kr.13,662.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000