VJ0603Y472JXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45368
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46188
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37995
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37284
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.11836
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57837
Datasheet
4700 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472JXCAP

DigiKey Part Number
VJ0603Y472JXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y472JXCAP
Description
CAP CER 4700PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472JXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y472JBCAR31GVishay Vitramon0GA0603Y472JBCAR31G-NDkr.0.45368Parametric Equivalent
GA0603Y472JBCAT31GVishay Vitramon0GA0603Y472JBCAT31G-NDkr.0.46188Parametric Equivalent
GA0603Y472JXCAC31GVishay Vitramon0GA0603Y472JXCAC31G-NDkr.0.37995Parametric Equivalent
GA0603Y472JXCAP31GVishay Vitramon0GA0603Y472JXCAP31G-NDkr.0.37284Parametric Equivalent
VJ0603Y472JLCAJ32Vishay Vitramon0720-VJ0603Y472JLCAJ32TR-NDkr.4.11836Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56875kr.5,687.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.56875
Unit Price with VAT:kr.0.71094