VJ0603Y472JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.22531
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42784
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41868
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.915
Unit Price: kr.1.02000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16216
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49950
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48904
Datasheet

Direct


YAGEO
In Stock: 57.168
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 24.029
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.11033
Datasheet

Direct


KYOCERA AVX
In Stock: 3.956
Unit Price: kr.0.77000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.43615
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.38298
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472JXAPW1BC

DigiKey Part Number
VJ0603Y472JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y472JXAPW1BC
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10212kr.1,531.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.10212
Unit Price with VAT:kr.0.12765