4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H472JT

DigiKey Part Number
478-KGM15AR71H472JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H472JTCT-ND - Cut Tape (CT)
478-KGM15AR71H472JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H472JT
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H472JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C472J4T2AKYOCERA AVX17.969478-KAM15AR71H472JTCT-NDkr.0.63000Parametric Equivalent
0603B472J500CTWalsin Technology Corporation15.6861292-1440-1-NDkr.0.63000Direct
CC0603JPX7R9BB472YAGEO56.93013-CC0603JPX7R9BB472CT-NDkr.0.63000Direct
CC0603JRX7R9BB472YAGEO35.652311-3363-1-NDkr.0.63000Direct
C0603C472F5GACTUKEMET18.087399-C0603C472F5GACTUCT-NDkr.8.56000Upgrade
In-Stock: 10.952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27260kr.13.63
100kr.0.23520kr.23.52
500kr.0.17320kr.86.60
1.000kr.0.15419kr.154.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12580kr.503.20
8.000kr.0.11528kr.922.24
12.000kr.0.11001kr.1,320.12
20.000kr.0.10418kr.2,083.60
28.000kr.0.10077kr.2,821.56
40.000kr.0.09749kr.3,899.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500