3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332KXAPW1BC

DigiKey Part Number
720-VJ0603Y332KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y332KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y332KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y332KXAPW1BC
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y332JXAACVishay Vitramon8.000720-1973-2-NDkr.0.28785Upgrade
VJ0603Y332KXBACVishay Vitramon23.096720-VJ0603Y332KXBACCT-NDkr.1.97000Upgrade
VJ0603Y332KXCACVishay Vitramon9.249720-VJ0603Y332KXCACCT-NDkr.2.41000Upgrade
C0603C332J5HACTUKEMET6.088399-C0603C332J5HACTUCT-NDkr.2.60000Upgrade
CC0603KRX7R0BB332YAGEO3.459311-1793-1-NDkr.0.63000Upgrade
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22200kr.11.10
100kr.0.19150kr.19.15
500kr.0.13936kr.69.68
1.000kr.0.12338kr.123.38
2.500kr.0.10666kr.266.65
5.000kr.0.09660kr.483.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08420kr.1,263.00
30.000kr.0.07814kr.2,344.20
45.000kr.0.07511kr.3,379.95
75.000kr.0.07175kr.5,381.25
105.000kr.0.06979kr.7,327.95
150.000kr.0.06790kr.10,185.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750