3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332KXBAC

DigiKey Part Number
720-VJ0603Y332KXBACTR-ND - Tape & Reel (TR)
720-VJ0603Y332KXBACCT-ND - Cut Tape (CT)
720-VJ0603Y332KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y332KXBAC
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.096
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16000kr.11.60
50kr.0.84440kr.42.22
100kr.0.74810kr.74.81
500kr.0.58506kr.292.53
1.000kr.0.53478kr.534.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45946kr.1,837.84
8.000kr.0.43150kr.3,452.00
12.000kr.0.41751kr.5,010.12
20.000kr.0.40199kr.8,039.80
28.000kr.0.39292kr.11,001.76
40.000kr.0.38419kr.15,367.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250