
C0603C332J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332J5HACTUTR-ND - Tape & Reel (TR) 399-C0603C332J5HACTUCT-ND - Cut Tape (CT) 399-C0603C332J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J5HACTU |
Description | CAP CER 3300PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.58300 | kr.15.83 |
| 50 | kr.1.16800 | kr.58.40 |
| 100 | kr.1.04160 | kr.104.16 |
| 500 | kr.0.82818 | kr.414.09 |
| 1.000 | kr.0.76234 | kr.762.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66361 | kr.2,654.44 |
| 8.000 | kr.0.62694 | kr.5,015.52 |
| 12.000 | kr.0.60858 | kr.7,302.96 |
| 20.000 | kr.0.58822 | kr.11,764.40 |
| 28.000 | kr.0.57633 | kr.16,137.24 |
| 40.000 | kr.0.56488 | kr.22,595.20 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

