0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223KXACW1BC

DigiKey Part Number
720-1692-2-ND - Tape & Reel (TR)
720-1692-1-ND - Cut Tape (CT)
720-1692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223KXACW1BC
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y223JXAACVishay Vitramon9.214720-VJ0603Y223JXAACCT-NDkr.0.29000Upgrade
VJ0603Y223KXAACVishay Vitramon5.073720-1691-1-NDkr.0.24000Upgrade
C0603C223J5RACTUKEMET38.884399-C0603C223J5RACTUCT-NDkr.0.34000Upgrade
C1608X8R2A223K080ABTDK1.559445-14284-1-NDkr.0.14000Upgrade
CC0603JRX7R9BB223YAGEO26.989311-4010-1-NDkr.0.08000Upgrade
In-Stock: 19.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20920kr.10.46
100kr.0.17940kr.17.94
500kr.0.13036kr.65.18
1.000kr.0.11532kr.115.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09282kr.371.28
8.000kr.0.08450kr.676.00
12.000kr.0.08033kr.963.96
20.000kr.0.07572kr.1,514.40
28.000kr.0.07302kr.2,044.56
40.000kr.0.07043kr.2,817.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750