
VJ0603Y223KXAAC | |
|---|---|
DigiKey Part Number | 720-1691-2-ND - Tape & Reel (TR) 720-1691-1-ND - Cut Tape (CT) 720-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXAAC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04000 | kr.10.40 |
| 50 | kr.0.75200 | kr.37.60 |
| 100 | kr.0.66440 | kr.66.44 |
| 500 | kr.0.51646 | kr.258.23 |
| 1.000 | kr.0.47087 | kr.470.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40251 | kr.1,610.04 |
| 8.000 | kr.0.37714 | kr.3,017.12 |
| 12.000 | kr.0.36444 | kr.4,373.28 |
| 20.000 | kr.0.35037 | kr.7,007.40 |
| 28.000 | kr.0.34215 | kr.9,580.20 |
| 40.000 | kr.0.33423 | kr.13,369.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

