0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223JXAAC

DigiKey Part Number
720-VJ0603Y223JXAACTR-ND - Tape & Reel (TR)
720-VJ0603Y223JXAACCT-ND - Cut Tape (CT)
720-VJ0603Y223JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223JXAAC
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26200kr.12.62
50kr.0.92440kr.46.22
100kr.0.81980kr.81.98
500kr.0.64440kr.322.20
1.000kr.0.59025kr.590.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42323kr.1,692.92
8.000kr.0.39691kr.3,175.28
12.000kr.0.38372kr.4,604.64
20.000kr.0.36912kr.7,382.40
28.000kr.0.36058kr.10,096.24
40.000kr.0.35237kr.14,094.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000