Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y154JXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y154JXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y154JXQPW1BC |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y154JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y154JXQCW1BC | Vishay Vitramon | 0 | VJ0603Y154JXQCW1BC-ND | kr.0.03860 | Parametric Equivalent |
| KGM15AR71A154JT | KYOCERA AVX | 4.077 | 478-KGM15AR71A154JTCT-ND | kr.0.36000 | Direct |
| 0603B154J100CT | Walsin Technology Corporation | 0 | 1292-0603B154J100CTTR-ND | kr.0.00835 | Parametric Equivalent |
| C0603C154J8RACTU | KEMET | 3.850 | 399-C0603C154J8RACTUCT-ND | kr.0.28000 | Parametric Equivalent |
| GRM188R71A154JA01D | Murata Electronics | 0 | 490-GRM188R71A154JA01DTR-ND | kr.0.01669 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25370 | kr.3,805.50 |
| Unit Price without VAT: | kr.0.25370 |
|---|---|
| Unit Price with VAT: | kr.0.31713 |






