0603B154J100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.850
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.12449
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
0.15 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B154J100CT

DigiKey Part Number
1292-0603B154J100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B154J100CT
Description
CAP CER 0.15UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B154J100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C154J8RACTUKEMET3.850399-C0603C154J8RACTUCT-NDkr.2.09000Parametric Equivalent
GRM188R71A154JA01DMurata Electronics0490-GRM188R71A154JA01DTR-NDkr.0.12449Parametric Equivalent
VJ0603Y154JXQCW1BCVishay Vitramon0VJ0603Y154JXQCW1BC-NDkr.0.28795Parametric Equivalent
VJ0603Y154JXQPW1BCVishay Vitramon0VJ0603Y154JXQPW1BC-NDkr.0.25370Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06231kr.249.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.06231
Unit Price with VAT:kr.0.07789