VJ0603Y152KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36722
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35917
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.17949
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15445
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49950
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48904
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31894
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31180
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46288
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45308
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09500
Datasheet

Direct


TDK Corporation
In Stock: 4.078
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 352
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 11.596
Unit Price: kr.1.15000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y152KXBCW1BC

DigiKey Part Number
VJ0603Y152KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y152KXBCW1BC
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y152KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11157kr.446.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.11157
Unit Price with VAT:kr.0.13946