Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y152JXBAP | |
|---|---|
DigiKey Part Number | VJ0603Y152JXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y152JXBAP |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y152JXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y152JXCAC | Vishay Vitramon | 0 | VJ0603Y152JXCAC-ND | kr.0.57837 | Upgrade |
| VJ0603Y152JXCAP | Vishay Vitramon | 0 | VJ0603Y152JXCAP-ND | kr.0.56875 | Upgrade |
| GA0603Y152JBBAR31G | Vishay Vitramon | 0 | GA0603Y152JBBAR31G-ND | kr.0.42055 | Parametric Equivalent |
| GA0603Y152JBBAT31G | Vishay Vitramon | 0 | GA0603Y152JBBAT31G-ND | kr.0.42831 | Parametric Equivalent |
| GA0603Y152JXBAC31G | Vishay Vitramon | 0 | GA0603Y152JXBAC31G-ND | kr.0.33891 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41771 | kr.4,177.10 |
| Unit Price without VAT: | kr.0.41771 |
|---|---|
| Unit Price with VAT: | kr.0.52214 |





