Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y152JXCAC | |
|---|---|
DigiKey Part Number | VJ0603Y152JXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y152JXCAC |
Description | CAP CER 1500PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y152JXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y152JBCAR31G | Vishay Vitramon | 0 | GA0603Y152JBCAR31G-ND | kr.0.38625 | Parametric Equivalent |
| GA0603Y152JBCAT31G | Vishay Vitramon | 0 | GA0603Y152JBCAT31G-ND | kr.0.39354 | Parametric Equivalent |
| GA0603Y152JXCAC31G | Vishay Vitramon | 0 | GA0603Y152JXCAC31G-ND | kr.0.32315 | Parametric Equivalent |
| GA0603Y152JXCAP31G | Vishay Vitramon | 0 | GA0603Y152JXCAP31G-ND | kr.0.31683 | Parametric Equivalent |
| VJ0603Y152JLCAJ32 | Vishay Vitramon | 0 | 720-VJ0603Y152JLCAJ32TR-ND | kr.3.99205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.57837 | kr.4,626.96 |
| Unit Price without VAT: | kr.0.57837 |
|---|---|
| Unit Price with VAT: | kr.0.72296 |




