Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603Y151KXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y151KXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y151KXXCW1BC |
Description | CAP CER 150PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y151KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y151KXACW1BC | Vishay Vitramon | 1.533 | 720-VJ0603Y151KXACW1BCCT-ND | kr.0.63000 | Upgrade |
| VJ0603Y151KXAPW1BC | Vishay Vitramon | 0 | VJ0603Y151KXAPW1BC-ND | kr.0.08777 | Upgrade |
| VJ0603Y151KXBCW1BC | Vishay Vitramon | 0 | VJ0603Y151KXBCW1BC-ND | kr.0.15073 | Upgrade |
| VJ0603Y151KXBPW1BC | Vishay Vitramon | 0 | VJ0603Y151KXBPW1BC-ND | kr.0.13800 | Upgrade |
| VJ0603A151FXAAC | Vishay Vitramon | 0 | VJ0603A151FXAAC-ND | kr.2.70802 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10344 | kr.413.76 |
| Unit Price without VAT: | kr.0.10344 |
|---|---|
| Unit Price with VAT: | kr.0.12930 |


