VJ0603A151FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.70802
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.82600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.85541
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.82600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57905
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52177
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 7.962
Unit Price: kr.1.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67076
Datasheet

Direct


KYOCERA AVX
In Stock: 48.306
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.11029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.22089
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.738
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.04694
Datasheet
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A151FXAPW1BC

DigiKey Part Number
VJ0603A151FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A151FXAPW1BC
Description
CAP CER 150PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A151FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A151FXAACVishay Vitramon0VJ0603A151FXAAC-NDkr.2.70802Upgrade
VJ0603A151FXAAPVishay Vitramon0VJ0603A151FXAAP-NDkr.2.82600Upgrade
VJ0603A151FXBACVishay Vitramon0VJ0603A151FXBAC-NDkr.2.85541Upgrade
VJ0603A151FXBAPVishay Vitramon0VJ0603A151FXBAP-NDkr.2.82600Upgrade
VJ0603A151FXBCW1BCVishay Vitramon0VJ0603A151FXBCW1BC-NDkr.0.57905Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.36569kr.5,485.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.36569
Unit Price with VAT:kr.0.45711