Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A151FXAAP | |
|---|---|
DigiKey Part Number | VJ0603A151FXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A151FXAAP |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A151FXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A151FXBAC | Vishay Vitramon | 0 | VJ0603A151FXBAC-ND | kr.2.85541 | Upgrade |
| VJ0603A151FXBAP | Vishay Vitramon | 0 | VJ0603A151FXBAP-ND | kr.2.82600 | Upgrade |
| GA0603A151FBAAR31G | Vishay Vitramon | 0 | GA0603A151FBAAR31G-ND | kr.1.87540 | Parametric Equivalent |
| GA0603A151FBAAT31G | Vishay Vitramon | 0 | GA0603A151FBAAT31G-ND | kr.1.89757 | Parametric Equivalent |
| GA0603A151FXAAC31G | Vishay Vitramon | 0 | GA0603A151FXAAC31G-ND | kr.1.50936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.82600 | kr.28,260.00 |
| Unit Price without VAT: | kr.2.82600 |
|---|---|
| Unit Price with VAT: | kr.3.53250 |







