
GA0603Y103KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y103KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y103KXAAC31GCT-ND - Cut Tape (CT) 720-GA0603Y103KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y103KXAAC31G |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y103KXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.89400 | kr.8.94 |
| 50 | kr.0.64280 | kr.32.14 |
| 100 | kr.0.56620 | kr.56.62 |
| 500 | kr.0.43644 | kr.218.22 |
| 1.000 | kr.0.39644 | kr.396.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33658 | kr.1,346.32 |
| 8.000 | kr.0.31435 | kr.2,514.80 |
| 12.000 | kr.0.30323 | kr.3,638.76 |
| 20.000 | kr.0.29090 | kr.5,818.00 |
| 28.000 | kr.0.28369 | kr.7,943.32 |
| 40.000 | kr.0.27676 | kr.11,070.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

