VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103KLAAJ32

DigiKey Part Number
720-VJ0603Y103KLAAJ32TR-ND - Tape & Reel (TR)
720-VJ0603Y103KLAAJ32CT-ND - Cut Tape (CT)
720-VJ0603Y103KLAAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103KLAAJ32
Description
CAP CER 10000 PF 50V X7R 0603 PB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103KLAAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.26400kr.32.64
50kr.2.51000kr.125.50
100kr.2.27840kr.227.84
500kr.1.88774kr.943.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.76698kr.1,766.98
2.000kr.1.66752kr.3,335.04
3.000kr.1.61773kr.4,853.19
5.000kr.1.56255kr.7,812.75
7.000kr.1.53029kr.10,712.03
10.000kr.1.49066kr.14,906.60
12.000kr.1.48456kr.17,814.72
24.000kr.1.43502kr.34,440.48
25.000kr.1.43239kr.35,809.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500