
VJ0603G105MXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603G105MXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603G105MXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603G105MXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603G105MXXCW1BC |
Description | CAP CER 1 UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603G105MXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033D105MAT2A | KYOCERA AVX | 27.701 | 478-KGM15BR51E105MTCT-ND | kr.2.73000 | Parametric Equivalent |
| 885012106022 | Würth Elektronik | 27.770 | 732-7919-1-ND | kr.0.82000 | Parametric Equivalent |
| GMC10X5R105M25NT | Cal-Chip Electronics, Inc. | 11.775 | 4713-GMC10X5R105M25NTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45460 | kr.45.46 |
| 500 | kr.0.34630 | kr.173.15 |
| 1.000 | kr.0.31301 | kr.313.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26314 | kr.1,052.56 |
| 8.000 | kr.0.24465 | kr.1,957.20 |
| 12.000 | kr.0.23538 | kr.2,824.56 |
| 20.000 | kr.0.22513 | kr.4,502.60 |
| 28.000 | kr.0.21913 | kr.6,135.64 |
| 40.000 | kr.0.21337 | kr.8,534.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

