1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R105M25NT

DigiKey Part Number
4713-GMC10X5R105M25NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R105M25NTCT-ND - Cut Tape (CT)
4713-GMC10X5R105M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R105M25NT
Description
CAP0603 X5R 1UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18000kr.9.00
100kr.0.15410kr.15.41
500kr.0.11134kr.55.67
1.000kr.0.09821kr.98.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07865kr.314.60
8.000kr.0.07141kr.571.28
12.000kr.0.06780kr.813.60
20.000kr.0.06379kr.1,275.80
28.000kr.0.06145kr.1,720.60
40.000kr.0.05920kr.2,368.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750