680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A681FXACW1BC

DigiKey Part Number
720-VJ0603A681FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A681FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A681FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A681FXACW1BC
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A681FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H681FTKYOCERA AVX10.755478-KGM15ACG1H681FTCT-NDkr.1.46000Direct
C0603C681F5GACAUTOKEMET3.280399-20397-1-NDkr.7.67000Parametric Equivalent
C0603C681F5GACTUKEMET35.203399-C0603C681F5GACTUCT-NDkr.7.61000Parametric Equivalent
C1608C0G1H681F080AATDK1.664445-7035-1-NDkr.5.20000Parametric Equivalent
GCM1885C1H681FA16DMurata Electronics3.968490-GCM1885C1H681FA16DCT-NDkr.2.22000Parametric Equivalent
In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35700kr.13.57
50kr.0.99540kr.49.77
100kr.0.88440kr.88.44
500kr.0.69804kr.349.02
1.000kr.0.64040kr.640.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55407kr.2,216.28
8.000kr.0.52200kr.4,176.00
12.000kr.0.50594kr.6,071.28
20.000kr.0.48815kr.9,763.00
28.000kr.0.47775kr.13,377.00
40.000kr.0.46774kr.18,709.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000