VJ0603A331FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91228
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.82600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.83120
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.82600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58179
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 25.636
Unit Price: kr.1.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.48329
Datasheet

Direct


KYOCERA AVX
In Stock: 6.824
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.11284
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.348
Unit Price: kr.7.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45.962
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.55219
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.41694
Datasheet
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A331FXAPW1BC

DigiKey Part Number
VJ0603A331FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A331FXAPW1BC
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A331FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A331FXAACVishay Vitramon0VJ0603A331FXAAC-NDkr.0.91228Upgrade
VJ0603A331FXAAPVishay Vitramon0VJ0603A331FXAAP-NDkr.2.82600Upgrade
VJ0603A331FXBACVishay Vitramon0VJ0603A331FXBAC-NDkr.2.83120Upgrade
VJ0603A331FXBAPVishay Vitramon0VJ0603A331FXBAP-NDkr.2.82600Upgrade
VJ0603A331FXBCW1BCVishay Vitramon0720-VJ0603A331FXBCW1BCCT-NDkr.2.66000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.36569kr.5,485.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.36569
Unit Price with VAT:kr.0.45711