
C0603C331F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C331F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C331F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C331F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331F5GACAUTO |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.73600 | kr.47.36 |
| 50 | kr.3.71020 | kr.185.51 |
| 100 | kr.3.39320 | kr.339.32 |
| 500 | kr.2.85770 | kr.1,428.85 |
| 1.000 | kr.2.69215 | kr.2,692.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.44374 | kr.9,774.96 |
| 8.000 | kr.2.35139 | kr.18,811.12 |
| 12.000 | kr.2.30510 | kr.27,661.20 |
| 20.000 | kr.2.25381 | kr.45,076.20 |
| 28.000 | kr.2.22381 | kr.62,266.68 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

