Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A331FXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A331FXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A331FXBPW1BC |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A331FXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A331FXBAC | Vishay Vitramon | 0 | VJ0603A331FXBAC-ND | kr.4.17772 | Upgrade |
| VJ0603A331FXBAP | Vishay Vitramon | 0 | VJ0603A331FXBAP-ND | kr.4.17005 | Upgrade |
| VJ0603A331FXBCW1BC | Vishay Vitramon | 0 | 720-VJ0603A331FXBCW1BCCT-ND | kr.3.93000 | Parametric Equivalent |
| KGM15ACG2A331FT | KYOCERA AVX | 13.834 | 478-KGM15ACG2A331FTCT-ND | kr.3.56000 | Direct |
| 0603N331F101CT | Walsin Technology Corporation | 0 | 1292-0603N331F101CTTR-ND | kr.0.23648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.58179 | kr.8,726.85 |
| Unit Price without VAT: | kr.0.58179 |
|---|---|
| Unit Price with VAT: | kr.0.72724 |










