VJ0603A330FXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.15622
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.494
Unit Price: kr.1.02000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.23104
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.15622
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33302
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.23104
Datasheet

Direct


KYOCERA AVX
In Stock: 11.556
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.07347
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.858
Unit Price: kr.5.76000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330FXXCW1BC

DigiKey Part Number
720-VJ0603A330FXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A330FXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A330FXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A330FXXCW1BC
Description
CAP CER 33PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330FXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.75500kr.7.55
50kr.0.54140kr.27.07
100kr.0.47490kr.47.49
500kr.0.36352kr.181.76
1.000kr.0.32922kr.329.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27783kr.1,111.32
8.000kr.0.25875kr.2,070.00
12.000kr.0.24920kr.2,990.40
20.000kr.0.23862kr.4,772.40
28.000kr.0.23244kr.6,508.32
40.000kr.0.22649kr.9,059.60
48.000kr.0.22368kr.10,736.64
96.000kr.0.21419kr.20,562.24
100.000kr.0.21369kr.21,369.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500