33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E330FT

DigiKey Part Number
478-KGM15ACG1E330FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E330FTCT-ND - Cut Tape (CT)
478-KGM15ACG1E330FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E330FT
Description
CAP CER 33PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E330FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C330F1GACTUKEMET3.202399-C0603C330F1GACTUCT-NDkr.6.66000Upgrade
C0603C330F5GACTUKEMET37.753399-C0603C330F5GACTUCT-NDkr.6.02000Upgrade
C1608C0G1H330F080AATDK3.612445-7027-1-NDkr.1.59000Upgrade
CC0603FRNPO0BN330YAGEO5.194311-3881-1-NDkr.1.08000Upgrade
CC0603FRNPO9BN330YAGEO18.931311-3895-1-NDkr.1.01000Upgrade
In-Stock: 11.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06450kr.106.45
500kr.0.84842kr.424.21
1.000kr.0.78160kr.781.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68154kr.2,726.16
8.000kr.0.64436kr.5,154.88
12.000kr.0.62574kr.7,508.88
20.000kr.0.60511kr.12,102.20
28.000kr.0.59305kr.16,605.40
40.000kr.0.58144kr.23,257.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500