Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

VJ0603A330FXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A330FXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A330FXJPW1BC |
Description | CAP CER 33PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330FXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A330FXAAC | Vishay Vitramon | 0 | VJ0603A330FXAAC-ND | kr.0.96400 | Upgrade |
| VJ0603A330FXAAP | Vishay Vitramon | 0 | VJ0603A330FXAAP-ND | kr.2.51639 | Upgrade |
| VJ0603A330FXACW1BC | Vishay Vitramon | 3.296 | 720-VJ0603A330FXACW1BCCT-ND | kr.1.08000 | Upgrade |
| VJ0603A330FXAPW1BC | Vishay Vitramon | 0 | VJ0603A330FXAPW1BC-ND | kr.0.25370 | Upgrade |
| VJ0603A330FXBAC | Vishay Vitramon | 0 | VJ0603A330FXBAC-ND | kr.2.54355 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25370 | kr.3,805.50 |
| Unit Price without VAT: | kr.0.25370 |
|---|---|
| Unit Price with VAT: | kr.0.31713 |





