KGM15ACG1C330FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3.424
Unit Price: kr.2.98000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28795
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
Image for KGM15ACG1C330FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C330FT

DigiKey Part Number
478-KGM15ACG1C330FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1C330FT
Description
CAP CER 33PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C330FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603YA330F4T2AKYOCERA AVX3.424478-0603YA330F4T2ACT-NDkr.2.98000Parametric Equivalent
VJ0603A330FXJCW1BCVishay Vitramon0VJ0603A330FXJCW1BC-NDkr.0.28795Direct
VJ0603A330FXJPW1BCVishay Vitramon0VJ0603A330FXJPW1BC-NDkr.0.25370Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74199kr.2,967.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.74199
Unit Price with VAT:kr.0.92749