180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A181FXAAC

DigiKey Part Number
720-VJ0603A181FXAACTR-ND - Tape & Reel (TR)
720-VJ0603A181FXAACCT-ND - Cut Tape (CT)
720-VJ0603A181FXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A181FXAAC
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A181FXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21300kr.22.13
50kr.1.66360kr.83.18
100kr.1.49560kr.149.56
500kr.1.21158kr.605.79
1.000kr.1.12389kr.1,123.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99242kr.3,969.68
8.000kr.0.94357kr.7,548.56
12.000kr.0.91909kr.11,029.08
20.000kr.0.89197kr.17,839.40
28.000kr.0.87612kr.24,531.36
40.000kr.0.86086kr.34,434.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250