Direct
Parametric Equivalent
Parametric Equivalent

| AC0603FRNPO9BN151 | |
|---|---|
| DigiKey Part Number | 13-AC0603FRNPO9BN151TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AC0603FRNPO9BN151 | 
| Description | CAP CER 150PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.21279 | kr.851.16 | 
| Unit Price without VAT: | kr.0.21279 | 
|---|---|
| Unit Price with VAT: | kr.0.26599 | 
 
 
 
 




