VJ0402Y331JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14389
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.80903
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.80987
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.26121
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.26215
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.19033
Datasheet

Similar


KEMET
In Stock: 3.230
Unit Price: kr.1.33000
Datasheet

Similar


TDK
In Stock: 49.795
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 25.255
Unit Price: kr.1.08000
Datasheet

Similar


YAGEO
In Stock: 25.831
Unit Price: kr.0.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 9.369
Unit Price: kr.2.66000
Datasheet

Similar


Taiyo Yuden
In Stock: 197.397
Unit Price: kr.0.63000
Datasheet
330 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y331JXXCW1BC

DigiKey Part Number
VJ0402Y331JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y331JXXCW1BC
Description
CAP CER 330PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y331JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y331JXACW1BCVishay Vitramon0VJ0402Y331JXACW1BC-NDkr.0.14389Upgrade
VJ0402Y331JXAPW1BCVishay Vitramon0VJ0402Y331JXAPW1BC-NDkr.0.12398Upgrade
VJ0402Y331JXXPW1BCVishay Vitramon0VJ0402Y331JXXPW1BC-NDkr.0.12398Parametric Equivalent
C0402C331F3JACTUKEMET0399-C0402C331F3JACTUTR-NDkr.0.80903Similar
C0402C331F5JACTUKEMET0399-C0402C331F5JACTUTR-NDkr.0.80987Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14389kr.1,438.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.14389
Unit Price with VAT:kr.0.17986