330 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C331J5JACTU

DigiKey Part Number
399-C0402C331J5JACTUTR-ND - Tape & Reel (TR)
399-C0402C331J5JACTUCT-ND - Cut Tape (CT)
399-C0402C331J5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C331J5JACTU
Description
CAP CER 330PF 50V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331J5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.77300kr.7.73
50kr.0.55280kr.27.64
100kr.0.48560kr.48.56
500kr.0.37128kr.185.64
1.000kr.0.33608kr.336.08
2.500kr.0.29900kr.747.50
5.000kr.0.27666kr.1,383.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25831kr.2,583.10
20.000kr.0.24320kr.4,864.00
30.000kr.0.23564kr.7,069.20
50.000kr.0.22726kr.11,363.00
70.000kr.0.22236kr.15,565.20
100.000kr.0.21764kr.21,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250