C0402C331J3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80903
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80987
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.26121
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.26215
Datasheet

Upgrade


KEMET
In Stock: 3.230
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22416
Datasheet
330 pF ±5% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C331J3JACTU

DigiKey Part Number
399-C0402C331J3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C331J3JACTU
Description
CAP CER 330PF 25V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331J3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C331F3JACTUKEMET0399-C0402C331F3JACTUTR-NDkr.0.80903Upgrade
C0402C331F5JACTUKEMET0399-C0402C331F5JACTUTR-NDkr.0.80987Upgrade
C0402C331G3JACTUKEMET0399-C0402C331G3JACTUTR-NDkr.0.26121Upgrade
C0402C331G5JACTUKEMET0399-C0402C331G5JACTUTR-NDkr.0.26215Upgrade
C0402C331J5JACTUKEMET3.230399-C0402C331J5JACTUCT-NDkr.1.33000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19033kr.1,903.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.19033
Unit Price with VAT:kr.0.23791