Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade

VJ0402Y122KXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y122KXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y122KXXCW1BC |
Description | CAP CER 1200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y122KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y122JXAAC | Vishay Vitramon | 0 | VJ0402Y122JXAAC-ND | kr.0.50612 | Upgrade |
| VJ0402Y122JXACW1BC | Vishay Vitramon | 0 | VJ0402Y122JXACW1BC-ND | kr.0.26189 | Upgrade |
| VJ0402Y122JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y122JXAPW1BC-ND | kr.0.33728 | Upgrade |
| VJ0402Y122JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y122JXXCW1BC-ND | kr.0.37763 | Upgrade |
| VJ0402Y122JXXPW1BC | Vishay Vitramon | 0 | VJ0402Y122JXXPW1BC-ND | kr.0.33728 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14389 | kr.1,438.90 |
| Unit Price without VAT: | kr.0.14389 |
|---|---|
| Unit Price with VAT: | kr.0.17986 |






