Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y122KXXAP | |
|---|---|
DigiKey Part Number | VJ0402Y122KXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y122KXXAP |
Description | CAP CER 1200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y122KXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y122JXAAC | Vishay Vitramon | 0 | VJ0402Y122JXAAC-ND | kr.0.50612 | Upgrade |
| VJ0402Y122KXAAC | Vishay Vitramon | 0 | VJ0402Y122KXAAC-ND | kr.0.19974 | Upgrade |
| VJ0402Y122KXAAP | Vishay Vitramon | 0 | VJ0402Y122KXAAP-ND | kr.0.19974 | Upgrade |
| GA0402Y122KXXAC31G | Vishay Vitramon | 0 | GA0402Y122KXXAC31G-ND | kr.0.20279 | Parametric Equivalent |
| GA0402Y122KXXAP31G | Vishay Vitramon | 0 | GA0402Y122KXXAP31G-ND | kr.0.20279 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49320 | kr.4,932.00 |
| Unit Price without VAT: | kr.0.49320 |
|---|---|
| Unit Price with VAT: | kr.0.61650 |




