VJ0402G823KXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14389
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.08560
Datasheet

Upgrade


YAGEO
In Stock: 11.656
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72343
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36096
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.924
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.70000
Datasheet
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402G823KXQCW1BC

DigiKey Part Number
VJ0402G823KXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402G823KXQCW1BC
Description
CAP CER 0.082UF 10V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402G823KXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y823KXQCW1BCVishay Vitramon0VJ0402Y823KXQCW1BC-NDkr.0.14389Upgrade
VJ0402G823KXQPW1BCVishay Vitramon0VJ0402G823KXQPW1BC-NDkr.0.08560Parametric Equivalent
CC0402KRX7R7BB823YAGEO11.656311-1711-1-NDkr.0.63000Upgrade
0402ZD823KAT2AKYOCERA AVX00402ZD823KAT2A-NDkr.0.72343Parametric Equivalent
C0402C823K8PACTUKEMET0399-15346-1-NDkr.0.36096Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11271kr.1,127.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.11271
Unit Price with VAT:kr.0.14089